Nichicon PCJ0J391MCL1GS

Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 7mm) SMD 0.014 Ohm 3950mA 2000h 105C Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance390 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)14 mΩ
Leakage Current491 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current3.95 A
Ripple Current (AC)3.95 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height6 mm
Height - Seated (Max)7.0104 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCJ0J391MCL1GS.

Future Electronics
Datasheet2 pages3 years ago
Datasheet2 pages9 years ago
Datasheet1 page15 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Factory Futures
Datasheet2 pages14 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-10.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon PCJ0J391MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon PCJ0J391MCL1GS provided by its distributors.

Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 7mm) SMD 0.014 Ohm 3950mA 2000h 105C Automotive T/R
CJ Series 390 uF 6.3 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor
Polymer Aluminum SMD Capacitors 6.3V 390uF 105 C SMD Low ESR

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance390 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)14 mΩ
Leakage Current491 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current3.95 A
Ripple Current (AC)3.95 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Diameter8 mm
Height6 mm
Height - Seated (Max)7.0104 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon PCJ0J391MCL1GS.

Future Electronics
Datasheet2 pages3 years ago
Datasheet2 pages9 years ago
Datasheet1 page15 years ago
Nichicon SCT
Datasheet2 pages4 years ago
Factory Futures
Datasheet2 pages14 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant