KOA Speer PCF12C222K

Leaded Resistor Ceramic Anti Pul
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Technical
CompositionCeramic
Max Operating Temperature200 °C
Min Operating Temperature-40 °C
Power Rating500 mW
Resistance2.2 kΩ
Temperature Coefficient-1200 ppm/°C
TerminationAxial
Tolerance10 %
Voltage Rating500 V
Dimensions
Length9 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer PCF12C222K.

X-ON
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+66.80%

Engineering Resources

View Evaluation kits and Reference designs for KOA Speer PCF12C222K.

Descriptions

Descriptions of KOA Speer PCF12C222K provided by its distributors.

LEADED RESISTOR CERAMIC ANTI PUL
2.2K OHM 10% 1/2W

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA Speer Elec
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF1/2C222K

Technical Specifications

Physical
Case/PackageCeramic
Technical
CompositionCeramic
Max Operating Temperature200 °C
Min Operating Temperature-40 °C
Power Rating500 mW
Resistance2.2 kΩ
Temperature Coefficient-1200 ppm/°C
TerminationAxial
Tolerance10 %
Voltage Rating500 V
Dimensions
Length9 mm

Documents

Download datasheets and manufacturer documentation for KOA Speer PCF12C222K.

X-ON
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago