Mean Well PCD-60-2000B

AC to DC LED Driver Enclosed Power Supply Single Output 18-30 Volts 2 Amps 60 Watts
In Stock
Datasheet

Technical Specifications

Physical
MountScrew
Number of Pins4
Technical
Current - Output 12 A
Max Operating Temperature45 °C
Max Output Power60 W
Min Operating Temperature-30 °C
Number of Outputs1
Output Current2 A
Output Power60 W
Output Voltage30 V
PackagingBulk
Voltage - Output 130 V
Voltage Rating295 V
Dimensions
Height31.5 mm
Length128 mm
Width60 mm

Documents

Download datasheets and manufacturer documentation for Mean Well PCD-60-2000B.

Electro Sonic
Datasheet4 pages5 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Component Distributors Inc.
Datasheet4 pages2 years ago
Datasheet4 pages8 years ago
TME
Datasheet108 pages3 years ago
Datasheet150 pages3 years ago
Datasheet100 pages4 years ago
Datasheet4 pages6 years ago
Datasheet88 pages6 years ago
Datasheet112 pages6 years ago
Datasheet44 pages9 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Peak to Peak Power
Datasheet4 pages11 years ago
Telerex Europe
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-5.48%

Engineering Resources

View Evaluation kits and Reference designs for Mean Well PCD-60-2000B.

Related Parts

Descriptions

Descriptions of Mean Well PCD-60-2000B provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 18-30 Volts 2 Amps 60 Watts
2A 18 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output
LED Driver (CC) 60W 2000mA Linear (18-30Vdc) 180-295Vac PFC Phase-Cut Dimming IP30 Plastic Enclosure
LED Power Supplies 60W 18-30V 2000mA CC Dimmable LED PS
LED DRVR Module 1-CH Triac IP42 30V 2A
Power supply; LED; 60W; 18-30V; 2000mA; 180-295VAC; IP42
Power Supply;Enclosed, 60W Class 2 PFC AC DimmingIn 180-295Vac +18-30V2000mA | MEAN WELL PCD-60-2000B
AC/DC LED Power Supply 60W Single 4-Pin
LED Driver, 2000mA Dimmable with TRIAC Dimmer
LED Power Supply (plastic case/PFC)
The PCD-60-2000B LED AC/DC Power Supply (60W) features 180~295 VAC input, 18~30V/2000mA Constant Current output, IP42 Plastic Case, +More!

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL USA
  • MEAN WELL Enterprises Co Ltd
  • MEA
  • MEANW
  • FRANMARK
  • MW(MEAN WELL Enterprises)
  • MEAN WELL POWER SUPPLIES
  • MW (MEAN WELL)
  • MEAN WELL EUROPE BV

Technical Specifications

Physical
MountScrew
Number of Pins4
Technical
Current - Output 12 A
Max Operating Temperature45 °C
Max Output Power60 W
Min Operating Temperature-30 °C
Number of Outputs1
Output Current2 A
Output Power60 W
Output Voltage30 V
PackagingBulk
Voltage - Output 130 V
Voltage Rating295 V
Dimensions
Height31.5 mm
Length128 mm
Width60 mm

Documents

Download datasheets and manufacturer documentation for Mean Well PCD-60-2000B.

Electro Sonic
Datasheet4 pages5 years ago
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Component Distributors Inc.
Datasheet4 pages2 years ago
Datasheet4 pages8 years ago
TME
Datasheet108 pages3 years ago
Datasheet150 pages3 years ago
Datasheet100 pages4 years ago
Datasheet4 pages6 years ago
Datasheet88 pages6 years ago
Datasheet112 pages6 years ago
Datasheet44 pages9 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Peak to Peak Power
Datasheet4 pages11 years ago
Telerex Europe
Datasheet4 pages12 years ago

Compliance

Environmental Classification
RatingsIP30
RoHSCompliant