Kern PCB 1000-2

Kern PCB 1000-2 Precision Scales 1.2kg Range 10mg Readability USB Compatible
$ 632.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kern PCB 1000-2.

Newark

Datasheet2 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
-39.74%

Descriptions

Descriptions of Kern PCB 1000-2 provided by its distributors.

Kern PCB 1000-2 Precision Scales 1.2kg Range 10mg Readability USB Compatible
Weighing Scale, Precision, 1Kg; Balance/Scale Type:Precision; Load Weight Max:1000G; Resolution (G):0.01G; Product Range:Pcb Series Rohs Compliant: Yes |Kern PCB 1000-2
PRECISION BALANCE; Balance / Scale Type: Precision; Load Weight Max: 1000g; Resolution (g): 0.01g; Product Range: PCB Precision Balance; SVHC: No SVHC (12-Jan-2017); Non-Linearity: 0.03g

Manufacturer Aliases

Kern has several brands around the world that distributors may use as alternate names. Kern may also be known as the following names:

  • KERN-WAA
  • Kern Engineering
  • Kern Engineering & Manufacturing Corp
  • KERN ENGINEERING & MFG
  • Kern Engineer
  • Kern Optics
  • KERN ENGINEERING & MANUFACTURING
  • Kern - Waagen

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCB1000-2