onsemi PCA9655EMTTXG

I2C/SMBus Interface 100kHz/400kHz/1000kHz 5.5V 24-Pin WQFN EP T/R
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins24
Technical
Ambient Temperature Range High125 °C
Frequency100 kHz
InterfaceI2C, SMBus
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current100 mA
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.65 V
Number of I/Os16
Output Current50 mA
PackagingTape & Reel (TR)
Power Dissipation600 mW
Dimensions
Height800 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi PCA9655EMTTXG.

Farnell
Datasheet20 pages7 years ago
Upverter
Datasheet20 pages11 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages9 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi PCA9655EMTTXG.

Related Parts

Descriptions

Descriptions of onsemi PCA9655EMTTXG provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz/1000kHz 5.5V 24-Pin WQFN EP T/R
I/O Expander, 16 Bit, 16 I/Os, I2C, SMBus, 1.65 V to 5.5 V, 24 Pins, WQFN-EP
I/O Port Expander, I2C, 16-bit, Remote Low Voltage w/Interrupt I/O Port Expander, I2C, 16-bit, Remote Low Voltage w/Interrupt
I/O EXPANDER, 16BIT, 1MHZ, WQFN-24; Chip Configuration: 16bit; Bus Frequency: 1MHz; IC Interface Type: I2C, SMBus; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Interface Case Styl; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9655EMTTXG.

Technical Specifications

Physical
Case/PackageQFN
Number of Pins24
Technical
Ambient Temperature Range High125 °C
Frequency100 kHz
InterfaceI2C, SMBus
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current100 mA
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.65 V
Number of I/Os16
Output Current50 mA
PackagingTape & Reel (TR)
Power Dissipation600 mW
Dimensions
Height800 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi PCA9655EMTTXG.

Farnell
Datasheet20 pages7 years ago
Upverter
Datasheet20 pages11 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago