NXP Semiconductors PCA9622DR,118

PCA9622 Series 100 mA 5.5 V 1 MHz SMT 16-bit I2C-Bus LED Driver - TSSOP-32

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins32
Technical
Frequency1 MHz
Low Level Output Current1.6 A
Max Operating Temperature85 °C
Max Power Dissipation1.8 W
Max Supply Current12 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current10 mA
Number of Outputs16
Number of Segments16
Output Current100 mA
Output Current per Channel100 mA
Output Voltage40 V
PackagingDigi-Reel®
Power Dissipation1.8 W
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9622DR,118.

NXP Semiconductors SCT
Datasheet40 pages11 years ago
Future Electronics
Datasheet39 pages14 years ago
Datasheet36 pages14 years ago
Newark
Datasheet39 pages11 years ago
SHENGYU ELECTRONICS
Datasheet6 pages13 years ago
Factory Futures
Datasheet8 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PCA9622DR,118.

Related Parts

Descriptions

Descriptions of NXP Semiconductors PCA9622DR,118 provided by its distributors.

PCA9622 Series 100 mA 5.5 V 1 MHz SMT 16-bit I2C-Bus LED Driver - TSSOP-32
Tape & Reel (TR) PCA9622 PWM Surface Mount led driver 11mm 100mA 2.5/5V 100kHz~1MHz
LED Driver 12000uA Supply Current 32-Pin TSSOP T/R
Ic, Led Driver, Rgba, 32-Tssop; Device Topology:-; Input Voltage Min:2.3V; Input Voltage Max:5.5V; Output Voltage Max:40V; Output Current Max:100Ma; Switching Frequency:1Mhz; No. Of Outputs:16Outputs; Ic Mounting:Smd; Driver Case Rohs Compliant: Yes |Nxp PCA9622DR,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins32
Technical
Frequency1 MHz
Low Level Output Current1.6 A
Max Operating Temperature85 °C
Max Power Dissipation1.8 W
Max Supply Current12 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current10 mA
Number of Outputs16
Number of Segments16
Output Current100 mA
Output Current per Channel100 mA
Output Voltage40 V
PackagingDigi-Reel®
Power Dissipation1.8 W
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9622DR,118.

NXP Semiconductors SCT
Datasheet40 pages11 years ago
Future Electronics
Datasheet39 pages14 years ago
Datasheet36 pages14 years ago
Newark
Datasheet39 pages11 years ago
SHENGYU ELECTRONICS
Datasheet6 pages13 years ago
Factory Futures
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago