Calex PC21MT-0

Infrared Temperature Sensor, 0 to 250C, 4-20MA, 2: 1, 1M Cable, IP65, Pc Series
$ 232.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Calex PC21MT-0.

element14 APAC

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.97%

Descriptions

Descriptions of Calex PC21MT-0 provided by its distributors.

INFRARED TEMPERATURE SENSOR, 0 TO 250C, 4-20MA, 2:1, 1M CABLE, IP65, PC SERIES
INFRARED TEMPERATURE SENSOR, 0+C to +250+C; Supply Voltage:24VDC; Sensing Temperature Min:0°C; Sensing Temperature Max:+250°C; Response Time:240ms; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Digital O
Infrared Temperature Sensor, 0+C To +250+C; Temperatura De Detección Mín.:0°C; Temperatura De Detección Máx.:+250°C; Campo De Visión:2:1; Salidas Analógicas:4Ma A 20Ma; Salidas Digitales:-; Emisividad:Fixed 0.95 |Calex PC21MT-0

Manufacturer Aliases

Calex has several brands around the world that distributors may use as alternate names. Calex may also be known as the following names:

  • CALEX MFG CO INC
  • Calex Manufacturing Co Inc
  • CALEX MANUFACTURING
  • Calex Mfg
  • Calex Electronics
  • Calex Electronics Limited
  • Calex Manufacturing Compa

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC21MT0