Sullins PBC05SAAN

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Number of Contacts5
Number of Positions5
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Height2.54 mm
Length12.7 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins PBC05SAAN.

Future Electronics
Datasheet2 pages9 years ago
Datasheet1 page16 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-38.88%

Engineering Resources

View Evaluation kits and Reference designs for Sullins PBC05SAAN.

Related Parts

Descriptions

Descriptions of Sullins PBC05SAAN provided by its distributors.

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole
Male, 5 C, Straight, .100CC; 5.84mm Head/3.05mm Tail, Gold; PBT Phos Bronze, 125 C
PBC Series Single Row 5 Position 2.54 mm Pitch Straight Breakaway Header
CONN HEADER .100 SINGL STR 5POS

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBC05 SAAN

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
GenderMale
Number of Contacts5
Number of Positions5
Number of Rows1
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Height2.54 mm
Length12.7 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Sullins PBC05SAAN.

Future Electronics
Datasheet2 pages9 years ago
Datasheet1 page16 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant