Bud Industries PBC-1575-C

BUD POTTING BOX COVER - BLACK SM Item Number : PBC-1575-C Sold in Packs of 10
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialABS
ColorBlack
Housing ColorBlack
Housing MaterialPlastic
MaterialPlastic
MountExternal
Weight90.718474 g
Dimensions
Height1.905 mm
Length76.2 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries PBC-1575-C.

Newark
Datasheet1 page16 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page17 years ago
DigiKey
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page16 years ago
element14
Datasheet1 page12 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
+16.74%

Engineering Resources

View Evaluation kits and Reference designs for Bud Industries PBC-1575-C.

Related Parts

Descriptions

Descriptions of Bud Industries PBC-1575-C provided by its distributors.

BUD POTTING BOX COVER - BLACK SM Item Number : PBC-1575-C Sold in Packs of 10
Enclosure Cover for Potting Box Style A, Thermoplastic,0.010x3.030x0.900 in. | Bud Industries PBC-1575-C
Enclosure Cover 3 in. H x 2 in. W Plastic Black
Style B Potting Box Cover; Cover Type:Potting Box Cover; Cover Material:Abs; Cover Color:Black; For Use With:Pb-1575 Style A Potting Box Enclosures; External Depth - Metric:76.2Mm; External Width - Metric:50.8Mm; Body Color:Black Rohs Compliant: Yes |Bud Industries PBC-1575-C
Enclosures, Boxes, & Cases POTTING BOX COVER - BLACK SM
Potting Boxes Cover For PB-1559

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBC1575C

Technical Specifications

Physical
Body MaterialABS
ColorBlack
Housing ColorBlack
Housing MaterialPlastic
MaterialPlastic
MountExternal
Weight90.718474 g
Dimensions
Height1.905 mm
Length76.2 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries PBC-1575-C.

Newark
Datasheet1 page16 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page17 years ago
DigiKey
Datasheet1 page17 years ago
Sager Electronics
Datasheet1 page6 years ago
Datasheet1 page16 years ago
element14
Datasheet1 page12 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant