APEM PBAR1AF0000

Switch Push Spst-no 0.2A 48V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package200
ColorClear
MaterialMetal
MountFront, Panel
Technical
Contact Current Rating200 mA
Current Rating200 mA
Electrical Life50 Mcycles
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Positions2
Switch FunctionOff-Mom
Switching Voltage24 V
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)24 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for APEM PBAR1AF0000.

Farnell
Datasheet16 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages6 years ago
TME
Datasheet16 pages13 years ago
Burklin Elektronik
Datasheet16 pages0 years ago

Inventory History

3 month trend:
-35.44%

Engineering Resources

View Evaluation kits and Reference designs for APEM PBAR1AF0000.

Related Parts

Descriptions

Descriptions of APEM PBAR1AF0000 provided by its distributors.

SWITCH PUSH SPST-NO 0.2A 48V
Switch, Piezo P/B, Sealed, IP68,N.O, Natural Anodized, Non-Illum,200mA,24VAC/DC, Wire | APEM Components PBAR1AF0000
PIEZO VANDAL RESIST SW, SPST, 24V, 0.2A; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: PBA Series; Switch Operation: Momentary; Illumination Colour: Non-illuminated; Switch Terminals: Wire Leaded; Contact Current Max: 200mA; Contact Voltage AC Max: 24V; Operating Force: 6N; Contact Voltage DC Max: 24V; SVHC: No SVHC (15-Jan-2018); Contact Current AC Max: 200mA; Contact Current DC Max: 200mA; Contact Voltage VAC: 24V; Contact Voltage VDC: 24V; IP Rating: IP68, IP69K; Panel Cutout Diameter: 16.2mm; Pushbutton Actuator Style: Flat; Pushbutton Switch Type: Anti-Vandal - Piezo; Switch Mounting: Panel

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Case/Package200
ColorClear
MaterialMetal
MountFront, Panel
Technical
Contact Current Rating200 mA
Current Rating200 mA
Electrical Life50 Mcycles
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Positions2
Switch FunctionOff-Mom
Switching Voltage24 V
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)24 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for APEM PBAR1AF0000.

Farnell
Datasheet16 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages6 years ago
TME
Datasheet16 pages13 years ago
Burklin Elektronik
Datasheet16 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP68, IP69K, Waterproof
RoHSCompliant