Vishay PAT1206E3002BST5

Surface Mount Chip Resistor, Thin Film, Pat Series, 30 Kohm, 400 Mw, 0.1%, 200 V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
PAT1206E3002BST50500
1d

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
PackagingCut Tape
Power Rating400 mW
Resistance30 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Vishay PAT1206E3002BST5.

element14 APAC
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay PAT1206E3002BST5.

Descriptions

Descriptions of Vishay PAT1206E3002BST5 provided by its distributors.

Surface Mount Chip Resistor, Thin Film, Pat Series, 30 Kohm, 400 Mw, 0.1%, 200 V
Res Thin Film 1206 30kOhm 0.1% 2/5W ±25ppm/°C Molded T/R
RESISTOR, 1206, 30K0, 0.1%; Resistance:30kohm; Resistance Tolerance:± 0.1%; Power Rating:400mW; Voltage Rating:200V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:1206 [3216 Metric]; Resistor Mounting:SMD; Series:PAT

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
PackagingCut Tape
Power Rating400 mW
Resistance30 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Vishay PAT1206E3002BST5.

element14 APAC
Datasheet3 pages13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago