ZMD ZSSC3122AA2

SIGNAL COND, CAPACITIVE, 1.8V, SOP14; Bandwidth: -; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Amplifier...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZMD ZSSC3122AA2.

Farnell

Datasheet63 pages14 years ago

Descriptions

Descriptions of ZMD ZSSC3122AA2 provided by its distributors.

SIGNAL COND, CAPACITIVE, 1.8V, SOP14; Bandwidth: -; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -20°C; Operating Temperature Max: 125°C; Produ

Manufacturer Aliases

ZMD has several brands around the world that distributors may use as alternate names. ZMD may also be known as the following names:

  • ZMD AMERICA INC
  • ZENTRUM MIKROELECTRONIK
  • Zentrum Mikroelektronik Dresden AG
  • PRC-0026
  • ZMDI
  • ZMD REINING