ZMD SAP51C-B-G1-T

Universal Actuator-Sensor Interface IC, full Safety-Mode, 16-pin SOP, Tube, 46 pcs
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZMD SAP51C-B-G1-T.

Descriptions

Descriptions of ZMD SAP51C-B-G1-T provided by its distributors.

Universal Actuator-Sensor Interface IC,full Safety-Mode, 16-pin SOP, Tube, 46 pcs
AS-INTERFACE, SAP51, 16SOP; IC Interface Type: Actuator Sensor Interface; Interface Applications: AS - I Networks; Supply Voltage Min: 16V; Supply Voltage Max: 34V; Interface Case Style: SOP; No. of Pins: 16Pins; Operating Tem
AS-INTERFACE, SOP16; Hall Effect Type:Universal Actuator-Sensor; Output Current:10mA; Voltage, Supply Min:16V; Voltage, Supply Max:34V; Termination Type:SMD; Case Style:SOP; No. of Pins:16; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; ;RoHS Compliant: Yes

Manufacturer Aliases

ZMD has several brands around the world that distributors may use as alternate names. ZMD may also be known as the following names:

  • ZMD AMERICA INC
  • ZENTRUM MIKROELECTRONIK
  • Zentrum Mikroelektronik Dresden AG
  • PRC-0026
  • ZMDI
  • ZMD REINING