ZMD ZLED7002-ZI1R

Toggle (Side-Step) Dual-Channel LED Driver
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZMD ZLED7002-ZI1R.

Upverter

Datasheet13 pages14 years ago

element14 APAC

Renesas

Integrated Device Technology

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2023-01-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-09-30

Descriptions

Descriptions of ZMD ZLED7002-ZI1R provided by its distributors.

Toggle (Side-Step) Dual-Channel LED Driver
LEDDr Dual Channel 5.5V SOP-8
Display Driver, PDSO8
LED DRIVER, TOGGLE 2CH, 0.25A, SOP8; LED Driver Application:Lighting; Topology:Constant Current; No. of Outputs:2; Output Current:250mA; Input Voltage:2.7V to 5.5V; Operating Temperature Range:-25°C to +85°C; Driver Case Style:SOP; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); No. of Pins:8

Manufacturer Aliases

ZMD has several brands around the world that distributors may use as alternate names. ZMD may also be known as the following names:

  • ZMD AMERICA INC
  • ZENTRUM MIKROELECTRONIK
  • Zentrum Mikroelektronik Dresden AG
  • PRC-0026
  • ZMDI
  • ZMD REINING

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZLED7002ZI1R