Descriptions of ZMD TSIC301WEB provided by its distributors.
Temperature Sensor IC; Supply Voltage Max:5.5V; Package/Case:3-TO-92; No. of Pins:3; Operating Temp. Max:150 C; Operating Temp. Min:-50 C; IC Function:Temperature Sensor IC RoHS Compliant: Yes