Descriptions of ZMD TSIC206WST provided by its distributors.
Temperature Sensor IC; Supply Voltage Max:5.5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-50°C to +150°C; Operating Temp. Max:150°C; Operating Temp. Min:-50°C; IC Function:Temperature Sensor IC ;RoHS Compliant: Yes