Descriptions of ZMD TSIC201WST provided by its distributors.
Temperature Sensor IC; Supply Voltage Max:5.5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temp. Max:150 C; Operating Temp. Min:-50 C; IC Function:Temperature Sensor IC RoHS Compliant: Yes
SENSOR, TEMP, VOUT SOP8, SMD, 201; Sensor Case Style: SOP; No. of Pins: 8Pins; Supply Voltage Max: 6V; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 201; Operating Temperature Max: 150°C; Operating Temperature Min: -50°C; Op