IC, SENSOR, TEMP, VOUT E-LINE, 201; Sensor Case Style:E-Line; No. of Pins:3; Accuracy:0.9°C; Base Number:201; Operating Temperature Max:150°C; Operating Temperature Min:-50°C; Operating Temperature Range:-50°C to +150°C; Output Voltage:1V; Package / Case:E-Line; Sensor / Transducer Type:Temperature; Supply Voltage Max:6V; Supply Voltage Min:3V; Termination Type:Through Hole