8BIT FLASH Z8 MCU, 8F1621, PLCC44; Product Range: Z8 Microcontrollers; RAM Memory Size: 2KB; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 31I/O's; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 20MHz; IC Generic Number: 8F1621; IC Temperature Range: Commercial; Logic Function Number: Z8F1621; Memory Type: Flash; Microprocessor/Controller Features: Flash, w/PWM, SPI, UARTs with IrDA; No. of ADC Inputs: 8; No. of Bits: 8bit; No. of Timers: 3; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Temperature Max: 70°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Termination Type: Surface Mount Device