Zilog Z8F08A28100KITG

Z8 Series Encore! XP® F08xA Series Development Kit
$ 47.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z8F08A28100KITG.

Newark

Datasheet2 pages19 years ago

Factory Futures

Descriptions

Descriptions of Zilog Z8F08A28100KITG provided by its distributors.

Z8 Series Encore! XP® F08xA Series Development Kit
Z8 ENCORE, Z8F082ASJ020, ON-CHIP DEBUGGER, DEV KIT
KIT, Z8 ENCORE! XP F08XA, DEV; Silicon Manufacturer:Zilog; Core Architecture:Z8 Encore; Silicon Core Number:Z8F082ASJ020; Silicon Family Name:XP F082A; Kit Contents:XP F082A Series Development Board, Serial Smart Cable, Power Supply, CD-ROM; Features:RS-232 Interface, IrDA Transceiver, On-Chip Debugger (OCD) Interface; SVHC:No SVHC (20-Jun-2011); Development Tool Type:Development Kit; Kit Contents Descriptive:Z8 Encore! XP® F08xA Series Development Board, USB Smart Cable, 5 V DC Universal Power Supply, Software (ZDS II Integrated Development Environment (IDE), ANSI C-Compiler, Sample Code), Documentation/CD-ROM (Development Kit Quick Start Guide, Development Kit User Manual, ZDS II - IDE User Manual, eZ8 CPU User Manual, Product Specifications, Product Briefs, Application Notes); Kit Features:Z8 Encore XP F08xA MCU, RS-232 Interface, IrDA Transceiver, Two Push Buttons, Prototyping Area; MCU Supported Families:F08xA; Tool / Board Application:Development; Tool / Board Applications:MCU Development

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD