Zilog Z8F0822SJ020SG

Z8 Encore! XP® F0822 Series 1 kB RAM 8 kB SMT Flash Microcontroller - SOIC-28
$ 3.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z8F0822SJ020SG.

IHS

Datasheet276 pages14 years ago

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
+40.61%

CAD Models

Download Zilog Z8F0822SJ020SG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2003-06-09

Related Parts

NXP SemiconductorsMC9S08QE8CWL
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Rail
NXP SemiconductorsMC9S08QB8CWL
MCU 8-bit S08 S08 CISC 8KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Rail
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 28-Pin SOIC W
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SOIC W Tube
NXP SemiconductorsMC9S08SE8CWL
8 Bit MCU, S08 Family S08SE Series Microcontrollers, HCS08, 20 MHz, 8 KB, 28 Pins, SOIC
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin SOIC W

Descriptions

Descriptions of Zilog Z8F0822SJ020SG provided by its distributors.

Z8 Encore! XP® F0822 Series 1 kB RAM 8 kB SMT Flash Microcontroller - SOIC-28
Microcontroller, 8-Bit, FLASH, Z8 CPU, 20MHz, CMOS, PDSO28
8-BIT FLASH 20 MHz MICROCONTROLLER PDSO28
Zilog Z8 Encore, XP, Z8, 28, SOIC, 0CAN
8BIT FLASH Z8 MCU, 8F0822, SOIC28; Series:Z8; Memory Size, Flash:8KB; Memory Size, RAM:1KB; No of I/O Lines:19; No. of ADC Inputs:5; Timers, No. of:2; PWM Channels, No of:2; Clock Frequency:20MHz; Interface Type:I2C, SPI, UART; ;RoHS Compliant: Yes
MCU, 8BIT, EZ8, 20MHZ, SOIC-28; Product Range: Z8 Family Z8F0 Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 8KB; RAM Memory Size: 1KB; No. of Pins: 28Pins; MCU Case Style: SOIC; No. of I/O's: 19I/O's; Embedded Interface Type: I2C, SPI, UART; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; MCU Family: Z8; MCU Series: Z8F0; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: Z8 Encore! XP; Flash Memory Size: 8KB; IC Generic Number: 8F0822; IC Temperature Range: Commercial; Logic Function Number: Z8F0822; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: Flash, w/PWM, SPI, UARTs with IrDA; No. of ADC Inputs: 5; No. of Bits: 8bit; No. of PWM Channels: 2; No. of Timers: 2; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Temperature Max: 70°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +70°C; Oscillator Type: External; Peripherals: ADC; Program Memory Size: 8KB; Supply Voltage Range: 2.7V to 3.6V

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD