KIT, Z8 ENCORE! XP 4K, 8-PIN, DEV; Development Tool Type:Development Kit; Tool / Board Application:Development; Kit Contents, Descriptive:Z8 Encore! XP® 4K Series Development Board, USB Smart Cable, 5 V DC Universal Power Supply, Software (ZDS II Integrated Development Environment (IDE), ANSI C-Compiler, Sample Code), Documentation/CD-ROM (Development Kit Quick Start Guide, Development Kit User Manual, ZDS II - IDE User Manual, eZ8 CPU User Manual, Product Specifications, Product Briefs, Application Notes)