Zilog Z86E6116FSC

Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44
$ 8.313
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z86E6116FSC.

IHS

Datasheet13 pages0 years ago

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.313
$ 6.65
Stock
85,263
61,475
Authorized Distributors
3
1
Core Architecture
Z8
Z8
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
236 B
236 B
Interface
UART, USART
UART, USART
Number of I/Os
32
32
Peripherals
-
-
Case/Package
QFP
QFP
Number of Pins
44
40
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S105S4T6C
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S105S4T6CTR
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsP87C654X2BBD,157
MCU 8-bit P87 80C51 CISC 16KB EPROM 3.3V/5V 44-Pin LQFP Tray
NXP SemiconductorsMC9S08PA16AVLD
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 16 KB, 44 Pins, LQFP
NXP SemiconductorsMC9S08PT16AVLD
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V 44-Pin LQFP Brick
STMicroelectronicsSTM8S105K4T3C
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Descriptions

Descriptions of Zilog Z86E6116FSC provided by its distributors.

Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44
MCU 8-bit Z8 CISC 16KB EPROM 5V 44-Pin PQFP
IC 8-BIT MCU 16K OTP 16MHZ W/UART 44-PIN PQFP
IC MCU 8BIT 16KB OTP 44QFP
Z8 16K OTP 16 MHZ 44-PQFP

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD