STMicroelectronics STM8S105S4T6C

Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S105S4T6C.

SHENGYU ELECTRONICS

Datasheet121 pages11 years ago

Newark

Factory Futures

element14

element14 APAC

Inventory History

3 month trend:
-14.55%

CAD Models

Download STMicroelectronics STM8S105S4T6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S105K4T6C
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S105K4T3C
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S105C4T6TR
IC MCU 8BIT 16KB FLASH 48LQFP / STM8 series Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH
NXP SemiconductorsMC9S08PA16AVLD
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 16 KB, 44 Pins, LQFP
NXP SemiconductorsMC9S08PA16VLC
NXP HCS08Series microcontroller, S08kernel, 32needle, LQFPencapsulation, 0CANpassageway
NXP SemiconductorsMC9S08PT16VLC
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8S105S4T6C provided by its distributors.

Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8 CISC 16KB Flash 3.3V/5V 44-Pin LQFP Tray / IC MCU 8BIT 16KB FLASH 44LQFP
STM8S105S4T6C,8BIT STM8 MICROCONTROLLER,16MHZ,1024 B,16 KB FLASH,44-PIN LQFP
8 Bit MCU, Access Line, STM8 Family STM8S Series Microcontrollers, STM8, 16 MHz, 16 KB, 44 Pins
RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP44
STM8S105 Series 2 kB RAM 16 kB Flash 34 I/O SMT 8-Bit Microcontroller - LQFP-44
Microcontrollers (MCU); STM8S105S4T6C; STMICROELECTRONICS; 16 MHz; 2 kB; 1; 34
MCU, 8BIT, STM8S, 16K FLASH, 44LQFP; Controller Family/Series:STM8; Core Size:8bit; No. of I/O's:34; Program Memory Size:16 KB; EEPROM Memory Size:1KB; RAM Memory Size:2KB; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, PWM, Timer; Digital IC Case Style:LQFP; Supply Voltage Range:2.95V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (15-Dec-2010); Clock Frequency:16MHz; Flash Memory Size:16KB; Interface:I2C, SPI, UART; Interface:I2C, SPI, UART; Interface Type:I2C, SPI, UART; No. of ADC Inputs:9; No. of I/O's:34; Package / Case:LQFP; Peripherals:ADC, POR; Program Memory Size:16KB; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S105-S4T6C