NXP Semiconductors MC9S08PT16AVLD

MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V 44-Pin LQFP Brick
$ 2.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08PT16AVLD.

NXP Semiconductors SCT

Datasheet37 pages6 years ago

IHS

Augswan

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-09-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08PA16AVLD
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 16 KB, 44 Pins, LQFP
NXP SemiconductorsS9S08AW16AE0CLD
8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 44
NXP SemiconductorsMC9S08PA32VLD
8 Bit MCU, 5V EEPROM with TSI, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB

Descriptions

Descriptions of NXP Semiconductors MC9S08PT16AVLD provided by its distributors.

MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V 44-Pin LQFP Brick
Microcontroller, 8-Bit, FLASH, S08 CPU, 20MHz, CMOS, PQFP44
NXP MC9S08PT16AVLD 8 Bit Microcontroller, EEPROM with TSI, MC9S08, 20 MHz, 16 KB, 2 KB, 44 Pins, LQFP
Mcu, 8Bit, Mc9S08, 20Mhz, Lqfp-44; Product Range:S08 Family S08Pt Series Microcontrollers; Device Core:Hcs08; Operating Frequency Max:20Mhz; Program Memory Size:16Kb; No. Of Pins:44Pins; Ic Case/Package:Lqfp; No. Of I/O S:37I/O S Rohs Compliant: Yes |NXP Semiconductors MC9S08PT16AVLD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP