Zilog Z86E6116FSG

Z8 Mcu 16MHZ 1.84375KB Otp 16KB Flash 32-BIT Uart Usart 8 Bit PDIP-40 SMD 10MM × 10MM × 2.25MM
$ 6.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z86E6116FSG.

IHS

Datasheet13 pages0 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.65
$ 8.313
Stock
61,475
85,263
Authorized Distributors
1
3
Core Architecture
Z8
Z8
Data Bus Width
8 b
8 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
236 B
236 B
Interface
UART, USART
UART, USART
Number of I/Os
32
32
Peripherals
-
-
Case/Package
QFP
QFP
Number of Pins
40
44
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-09-24
LTD Date2006-12-24

Related Parts

STMicroelectronicsSTM8S105K4T3C
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S105C4T6TR
IC MCU 8BIT 16KB FLASH 48LQFP / STM8 series Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH
STMicroelectronicsSTM8S105C4T6
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
8-bit AVR MCU, 16 KB, 512 Bytes, 16 MHz, 2.7 to 5.5V, TQFP-32, RoHS
NXP SemiconductorsP87C654X2BBD,157
MCU 8-bit P87 80C51 CISC 16KB EPROM 3.3V/5V 44-Pin LQFP Tray
NXP SemiconductorsMC9S08PA16AVLD
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 16 KB, 44 Pins, LQFP

Descriptions

Descriptions of Zilog Z86E6116FSG provided by its distributors.

Z8 MCU 16MHz 1.84375KB OTP 16KB Flash 32-Bit UART USART 8bit PDIP-40 SMD 10mm × 10mm × 2.25mm
Microcontroller, 8-Bit, OTPROM, 16MHz, CMOS, PQFP44
MCU 8-bit Z86 Z8 CISC 16KB EPROM 5V 44-Pin PQFP
IC MCU 8BIT 16KB OTP 44QFP
Z8 16K OTP 16 MHZ 44-PQFP

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD