Zilog Z84C4006PEG

IC 6MHZ Z80 CMOS SIO/0 40-DIP / MCU 8-bit Z80 CISC ROMLess 5V 40-Pin PDIP
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z84C4006PEG.

IHS

Datasheet24 pages0 years ago

Newark

element14 APAC

iiiC

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lead Free ROHS3Compliant Through Hole ROMless Microcontroller 40mus 85C 40MHz 512x 8
MCU 8-bit/16-bit 8x251 C251 CISC ROMLess 3.3V/5V 44-Pin PLCC
MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 40-Pin PDIP
NXP SemiconductorsMC908JL8MPE
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDIP28
NXP SemiconductorsMC9S08FL8CBM
NXP MC9S08FL8CBM 8 Bit Microcontroller, S08FL, 20 MHz, 8 KB, 768 Byte, 32 Pins, DIP
NXP SemiconductorsMC9S08FL16CBM
8 Bit MCU, S08 Family S08FL Series Microcontrollers, HCS08, 20 MHz, 16 KB, 32 Pins, DIP

Descriptions

Descriptions of Zilog Z84C4006PEG provided by its distributors.

IC 6MHZ Z80 CMOS SIO/0 40-DIP / MCU 8-bit Z80 CISC ROMLess 5V 40-Pin PDIP
Z84C40 Series 6 MHz 5 V Through Hole Serial Input/Output Controller - PDIP-40
MCU, 8BIT, Z80, 6MHZ, DIP-40; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; No. of Outputs: 16Outputs; Output Voltage: 2.4V; Output Current: -; Driver Case Style: DIP; Product Range: ZILOG; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 84; IC Generic Number: 84C40; Logic Function Number: 84C40; No. of Pins: 40Pins; Operating Temperature Max: 100°C; Operating Temperature Min: -40°C; Termination Type: Through Hole

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD