Zilog Z84C2006PEG

Z84C20 Series 6 MHz 5 V Through Hole NMOS/CMOS Parallel Input/Output - PDIP-40
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Zilog Z84C2006PEG.

IHS

Datasheet16 pages0 years ago

Newark

element14 APAC

Farnell

iiiC

CAD Models

Download Zilog Z84C2006PEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-01-30

Related Parts

Lead Free ROHS3Compliant Through Hole ROMless Microcontroller 40mus 85C 40MHz 512x 8
NXP SemiconductorsMC908JL8MPE
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, CMOS, PDIP28
MCU 8-bit/16-bit 8x251 C251 CISC ROMLess 3.3V/5V 44-Pin PLCC
4.5V to 5.5V FlashFlex 8-bit 8051 Microcontroller
NXP SemiconductorsMC908GT16CBE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 42-PSDIP
NXP SemiconductorsMC9S08FL8CBM
NXP MC9S08FL8CBM 8 Bit Microcontroller, S08FL, 20 MHz, 8 KB, 768 Byte, 32 Pins, DIP

Descriptions

Descriptions of Zilog Z84C2006PEG provided by its distributors.

Z84C20 Series 6 MHz 5 V Through Hole NMOS/CMOS Parallel Input/Output - PDIP-40
CMOS PIO PARALLEL INPUT/OUTPUT Parallel I/O Port, 16 I/O, CMOS, PDIP40
MCU 8-bit Z80 CISC ROMLess 5V 40-Pin PDIP
IC INTERFACE SPECIALIZED 40DIP / I/O Controller Interface 40-PDIP
MCU, 8BIT, Z80, 6MHZ, DIP-40; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; No. of Outputs: 16Outputs; Output Voltage: 1.5V; Output Current: 1.5mA; Driver Case Style: DIP; Product Range: ZILOG; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 84; IC Generic Number: 84C20; Logic Function Number: 84C20; No. of Pins: 40Pins; Operating Temperature Max: 100°C; Operating Temperature Min: -40°C; Supply Current: 6mA; Termination Type: Through Hole
Z80 Microprocessors 6MHz Z80 CMOS PIO XT
40DIP CMOS 6 Mhz Z80 PERIPHERA
16 I/O PIA-GENERAL PURPOSE PDIP40
Z80B-PIO CMOS 6MHZ Z84C2006PEC

Manufacturer Aliases

Zilog has several brands around the world that distributors may use as alternate names. Zilog may also be known as the following names:

  • ZIL
  • ZILOG INC
  • ZILO
  • ZLG
  • ZILG
  • ZIOLG
  • Zilog / Littelfuse
  • ZILOG-PBF
  • ZILOG EOL
  • Ixys Zilog
  • ZILQG
  • ZILOG ELECTRONICS
  • ZILOGPb
  • ZILOG (VA)
  • ZILOGINCORPORATED
  • Zilog/QP
  • ZILOG CORPORATI
  • ZILOG SEMICONDUCTOR
  • Zilog / Philippines
  • Z8L18220ASC00TR
  • Zilog / IXYS
  • ZIL-ZILOG
  • Z8L38210ASC
  • Z8L38210ASG
  • ZILOGD