ZF UDC1C-C3LC

MICROSWITCH, LEVER; Series: DC; Switch Case: PET / PBT; Actuator Type: Lever; Max Operating Force: 70N; Switch...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for UDC1C-C3LC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF UDC1C-C3LC.

element14 APAC

Datasheet5 pages14 years ago

element14

Newark

Descriptions

Descriptions of ZF UDC1C-C3LC provided by its distributors.

MICROSWITCH, LEVER; Series:DC; Switch Case:PET / PBT; Actuator Type:Lever; Max Operating Force:70N; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Max Contact Current AC:5A; Terminal Type:Wire; Microswitch Type:Snap Action;;RoHS Compliant: Yes
MICROSWITCH, LEVER; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Lever; Operating Force Max:70N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:48V; Contact Current Max:5A; Switch Terminals:Lead; Actuation Type:Lever; Actuator Type:Lever; Contact Configuration:SPDT; Contact Current AC:6A; Contact Current AC Max:5A; Contact Current DC Max:1A; Contact Current Rating:6A; Contact Voltage AC Max:250V; Contact Voltage DC Max:48V; Differential Travel Max:0.6mm; External Depth:19.9mm; External Length / Height:15.85mm; External Width:6.5mm; Fixing Centres LxW:9.5mm; Flammability Rating:UL94V-0; IP / NEMA Rating:IP67; No. of Electrical Operations:10000; No. of Mechanical Operations:1000000; Operating Force:0.7N; Operating Temperature Max:120°C; Operating Temperature Min:-40°C; Over Travel Min:1.5mm; Pre-travel:5.0mm; Series:DC; Switch Case:PET / PBT; Terminal Type:Wire

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDC1C-C3LC..