ZF TRG22F5BBRLN

Switch Rocker ON OFF SPST Quick Connect Flat Rocker 16A 250VAC 250VDC 559.27VA 10000Cycle
$ 1.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF TRG22F5BBRLN.

IHS

Datasheet2 pages13 years ago

element14

Newark

Sager Electronics

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ZF TRG22F5BBRLN provided by its distributors.

Switch Rocker ON OFF SPST Quick Connect Flat Rocker 16A 250VAC 250VDC 559.27VA 10000Cycle
Rocker Switch, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
SWITCH,ROCKER,TRG22F5FBRLN, SPST,16A,ON-OFF,RED,BLANK,LITE
SWITCH, ROCKER, SPST, 16A, 250V, RED; Contact Configuration:SPST; Switch Operation:On-Off; Contact Current Max:16A; Contact Voltage AC Nom:250V; Actuator / Cap Color:Red; Circuitry:SPST; Contact Current AC Max:16A
Rocker Switch; Switch Operation:On-Off; Circuitry:SPST; Switch Terminals:Quick Connect; Actuator / Cap Color:Red; Contact Current Max:16A; Leaded Process Compatible:Yes; Mounting Type:Panel; Switch Features:Flat Actuator; Features: ;RoHS Compliant: Yes

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRG22F5BBRLN.