ZF SRJ23A3BBBNN

Rocker Switch, SPDT, Momentary, Quick Connect Terminal, Round Type Actuator, Panel Mount
$ 1.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF SRJ23A3BBBNN.

IHS

Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

element14

Inventory History

3 month trend:
-4.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchR6ABLKBLKFF
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
E-SwitchR6ABLKBLKEF
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
TE ConnectivityPRASA1-16F-BB000
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray
C&K ComponentsDA102J12S215PQF
Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsDA102J12S215QF
Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsDA101J12S215QF
Rocker Switch, Spdt, On-On, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
TE Connectivity1-1571076-0
Rocker Switch, SPST, On-off, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of ZF SRJ23A3BBBNN provided by its distributors.

Rocker Switch, SPDT, Momentary, Quick Connect Terminal, Round Type Actuator, Panel Mount
Switch Rocker ON ON SPDT Quick Connect Round Rocker 20A 250VAC 50000Cycles
ZF (Cherry) 10 A 250 VAC Single Pole Rocker Switch, PN - SRJ23A3BBBNN
SR Series 20 A Mini SPDT On-On Panel Mount Quick Connect Rocker Switch
On-On SPDT 50000Cycles 6000Cycles@ UL 20A SPST SPDT , 23mm*25mm
Switch, Rocker, 20 AMP, ROUND, ON-ON, NO LEGEND
SWITCH, ROCKER, SPDT, 20A, 250V, BLACK; Switch Operation: On-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Switch Mounting: Panel Mount; Actuator / Cap Colour: Black; Product Range: SR Ser 25K9861
SWITCH, ROCKER, SPDT, 20A, 250V, BLACK;; SWITCH, ROCKER, SPDT, 20A, 250V, BLACK; Contact Configuration:SPDT; Switch Operation:On-On; Contact Current Max:20A; Contact Voltage AC Nom:250V; Switch Mounting:Panel; Actuator / Cap Color:Black; Circuitry:SPDT; Mounting Type:Panel

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)