Descriptions of ZF RRA22H3BBBNN provided by its distributors.
Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC 186.42VA 100000Cycle
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Round Type Actuator, Panel Mount
Switch, Rocker, SPST, ON-OFF, BLACK WITH BLACK Actuator, 10A, 125 VAC
Round Rocker Switch ON-OFF SPST 0.187" QC 10A@125VAC 8A@250VAC
RR Series 10 A Non Lighted SPST On-Off Panel Mount Quick Connect Rocker Switch
Round 10A Single Pole panel mount switch with 0.187 (4.8) Quick-connect terminals and Black Housing and Black Actuator. Markings are Blank
SWITCH, ROCKER, SPST, 10A, 250V, BLACK; Switch Operation: On-Off; Contact Configuration: SPST; Illumination: Non Illuminated; Switch Mounting: Panel Mount; Actuator / Cap Colour: Black; Product Range: RR Se 01M8713
Rocker Switch; Switch Operation:On-Off; Circuitry:SPST; Switch Terminals:Quick Connect; Actuator / Cap Color:Black; Contact Current Max:10A; Illumination:Non-Illuminated; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
SWITCH, ROCKER, SPST, 10A, 250V, BLACK;; SWITCH, ROCKER, SPST, 10A, 250V, BLACK; Contact Configuration:SPST; Switch Operation:On-Off; Contact Current Max:10A; Contact Voltage AC Nom:250V; Actuator / Cap Color:Black; Circuitry:SPST; Contact Current AC Max:10A; Series:RR