ZF PRK22J5BBBNN

Rocker Switch, SPST, Momentary, Solder Terminal, Flat Type Actuator, Panel Mount
$ 1.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF PRK22J5BBBNN.

IHS

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

element14

Inventory History

3 month trend:
+33.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-05-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

E-SwitchR6ABLKBLKFF
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
E-SwitchR6ABLKBLKEF
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON OFF SPST Solder Lug Curved Rocker 15A 250VAC 30000Cycles
TE ConnectivityPRASA1-16F-BB000
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycle Tray
C&K ComponentsDA102J12S215PQF
Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsDA102J12S215QF
Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
C&K ComponentsDA102J12S215HQF
Rocker Switch, Spst, On-Off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
TE Connectivity1-1571076-0
Rocker Switch, SPST, On-off, Latched, 16A, Wire Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of ZF PRK22J5BBBNN provided by its distributors.

Rocker Switch, SPST, Momentary, Solder Terminal, Flat Type Actuator, Panel Mount
Switch Rocker ON OFF SPST Solder Tag Flat Rocker 6A 250VAC 50000Cycle
PR Series 6 A Non Lighted SPST On-Off Panel Mount Black Power Rocker Switch
ZF (Cherry) 3 A 250VAC Single Pole Rocker Switch, PN - PRK22J5BBBNN
SWITCH, ROCKER, SPST, 3A, 250V, BLACK; Switch Operation: On-Off; Contact Configuration: SPST; Illumination: Non Illuminated; Switch Mounting: Panel Mount; Actuator / Cap Colour: Black; Product Range: PR Ser 25K9380
Product Highlights: Smallest agency-approved panel-mount power rocker switch Available in a variety of colors Low-profile design Mechanical life: 50,000 operations min.
SWITCH, ROCKER, SPST, 3A, 250V, BLACK; C; SWITCH, ROCKER, SPST, 3A, 250V, BLACK; Contact Configuration:SPST; Switch Operation:On-Off; Contact Current Max:3A; Contact Voltage AC Nom:250V; Switch Mounting:Panel; Actuator / Cap Color:Black; Circuitry:SPST; Mounting Type:Panel

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)