ZF PEFA3000

Switch, Thumbwheel, Bcd, 0-9 Read Out, 0.1A, 50VAC, Panel Mount, Snap-in, Card Edge
$ 35.57
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)PEFA-300001Bulk
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF PEFA3000.

Newark

Datasheet8 pages26 years ago
Datasheet8 pages26 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Descriptions

Descriptions of ZF PEFA3000 provided by its distributors.

SWITCH, THUMBWHEEL, BCD,0-9 READ OUT,0.1A,50VAC, PANEL MOUNT, SNAP-IN, CARD EDGE
Submini Pushwheel Switch
SWITCH, BCD+COMPLEMENT; Output Code:BCD; Switch Mounting:Panel; Readout:0 to 9; Switch Terminals:Quick Connect; Case Material:PPO Noryl; Contact Current Max:100mA; Contact Plating:Gold; Contact Resistance:0.1ohm; Dielectric Strength VDC:500V; External Depth:26mm; External Length / Height:24mm; External Width:7.62mm; Height:22mm; Insulation Resistance:1000Mohm; Mounting Type:Panel; No. of Mechanical Operations:1000000; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Overall Height:24mm; Panel Cutout Height:22.5mm; Panel Cutout Width:22.5mm; Panel Thickness Max:4mm; Panel Thickness Min:1.2mm; Series:PE; Switch Operation:BCD+Comp; Terminal Type:Quick Connector / Solder

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEFA-3000