ZF LRA32H2FBBNN

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycle
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF LRA32H2FBBNN.

IHS

Datasheet2 pages13 years ago

Future Electronics

element14

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 250VAC 15000Cycles
E-SwitchRA412C1100
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC 248.57VA
E-SwitchR5ABLKBLKFF0
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycles
E-SwitchR5ABLKBLKEF0
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 250VDC 559.27VA 30000Cycles

Descriptions

Descriptions of ZF LRA32H2FBBNN provided by its distributors.

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycle
Rocker Switch, DPST, On-off, Momentary, Solder Terminal, Round Type Actuator, Panel Mount
ZF LRA32H2FBBNN Rocker Switch DPST Black 10A Quick Connect Terminals
Switch, Rocker, Miniature, DPST, ON/OFF, BLACK, O - PRINTED
LR Series 10 A DPST On-Off Panel Mount Quick Connect Rocker Switch
ZF (Cherry) 10 A Double Pole Rocker Switch, PN - LRA32H2FBBNN
Rocker Switch On Off Double Pole Single Throw Quick Connect Curved Rocker 12 Amp 250 Volt AC 100000 Cycle
Rocker Switch; Switch Operation:On-Off; Circuitry:DPST; Switch Terminals:Screw; Contact Current Max:10A; Illumination:Non-Illuminated; Leaded Process Compatible:Yes; Mounting Type:Panel; Switch Features:Rocker Actuator; Features: ;RoHS Compliant: Yes
SWITCH, ROCKER, DPST, 10A, 250V, BLACK;; SWITCH, ROCKER, DPST, 10A, 250V, BLACK; Contact Configuration:DPST; Switch Operation:On-Off; Contact Current Max:10A; Contact Voltage AC Nom:250V; Actuator / Cap Color:Black; Circuitry:DPST; Contact Current AC Max:12A; Series:LR

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRA32H2FBBNN.