ZF KFB3ALA2RBB

Pushbutton Switch, DPST, On-off, Latched, 20A, 14VDC, Quick Connect Terminal, Panel Mount
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF KFB3ALA2RBB.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Factory Futures

Sager Electronics

Farnell

Inventory History

3 month trend:
-1.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2008-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PUSHBUTTON SWITCH, DPST, OFF-ON, 15A, 250V AC, QC 0.187", PB1973 SERIES
PUSHBUTTON SWITCH, DPST, OFF-ON, 15A, 250V AC, QC 0.187", PB1973 SERIES
Switch Push Button OFF ON DPST Rectangular Button 15A 250VAC Panel Mount Quick Connect
Pushbutton Switch 4700 Rohs Compliant: Yes |APEM Inc. 4741A02UU
C&K ComponentsTP21SHZGE
Pushbutton Switches 1A 120VAC 28VDC DPST OFF-(ON) Sldr Lug
Pushbutton Switch, DPST, Off-(on), Momentary, Solder Terminal, Panel Mount-threaded
Illuminated Pushbutton Switches Illuminated Power SPST 16A 250V
Pushbutton Switch, DPST, Off-on, Latched, Quick Connect Terminal, Panel Mount
C&K ComponentsEP21SD1CQE
DPST, Off-(on), Momentary, 1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of ZF KFB3ALA2RBB provided by its distributors.

Pushbutton Switch, DPST, On-off, Latched, 20A, 14VDC, Quick Connect Terminal, Panel Mount
Switch, Pushbtn;DPST, On Off;10A 125VAC;20.2mm mnt;QC tabs;Red;UL1054
SWITCH PUSHBUTTON SPST 6A 125V
Switch Push Button ON OFF DPST Round Button 20A 250VAC 28VDC 372.85VA Maintained Contact Quick Connect Panel Mount
10A 125VAC - 6A 250VAC - 1/2HP 125/250VAC DPST - On-Off (Illuminated) IP65 Multi-Pole Round Pushbutton with Q.C. 0.187" (4.8mm) Terminals
Rocker Switch; Switch Operation:On-Off; Circuitry:DPST; Switch Terminals:Quick Connect; Actuator / Cap Color:Red; Contact Current Max:10A; Illumination:Illuminated ;RoHS Compliant: Yes
SWITCH, PUSHBUTTON, DPST, 10A, 250V; Con; SWITCH, PUSHBUTTON, DPST, 10A, 250V; Contact Configuration:DPST; Switch Operation:On-Off; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:10A; Actuator Style:Round; Actuator / Cap Color:Red; Series:KF

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)