Actuator Type = Round Rocker / Illumination = No / Contact Current = 10 A / Contact Current = 16 A / Contact Current = 20 A / Termination Type = Quick Connect Terminal, 4.8 mm / Housing Material = Polyamide 6.6 / Housing Material = Polycarbonate / Mounting Type = Snap-In / Contact Voltage - AC V = 250 / Contact Voltage - DC V = 20 / Switch Colour = Black / Poles = 2 / Cut Out Size (Diameter) mm = 19 / Width mm = 25.5 / Series = KD / Length mm = 25.5 / Protection Rating = IP65 / Legend = None / Switching Function = ON-OFF / Height mm = 26.8 / Contact Configuration = 2NO