ZF KCA2ANA1BBB

Switch Rocker ON OFF SPST Quick Connect Round Rocker 20A 250VAC 250VDC 100000Cycle
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF KCA2ANA1BBB.

IHS

Datasheet2 pages10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

TME

Inventory History

3 month trend:
-2.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchR6ABLKBLKFF
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
E-SwitchR6ABLKBLKEF
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
E-SwitchRA1066AFK
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 125VAC 25000Cycles
C&K ComponentsD502J12S215HQA
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
C&K ComponentsD502J12S205QA
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
C&K ComponentsD502J12S215PQA
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk

Descriptions

Descriptions of ZF KCA2ANA1BBB provided by its distributors.

Switch Rocker ON OFF SPST Quick Connect Round Rocker 20A 250VAC 250VDC 100000Cycle
Switch; Rocker; SPST; ON-OFF; IP56; Round; Non-Illum; Black; 16A; 125VAC; QC
Rocker Switch, SPST, On-off, Momentary, 20A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount
Rocker Switch SPST - On-Off 16A 125VAC
Rocker Switch SPST 16A AC 10A DC 125 V Panel
SWITCH ROCKER SPST SEALED 16A BK
16A 125VAC -10A 250VAC -10(4)A 250V SPST - On-Off IP56 Single-Pole Round Rocker Switch with Q.C. 0.187" (4.8mm) Terminals
Rocker Switch; Switch Operation:On-Off; Circuitry:SPST; Switch Terminals:Quick Connect; Actuator / Cap Color:Black; Contact Current Max:16A; Illumination:Non-Illuminated ;RoHS Compliant: Yes
SWITCH, ROCKER, SPST, 16A, 250V, BLACK;; SWITCH, ROCKER, SPST, 16A, 250V, BLACK; Contact Configuration:SPST; Switch Operation:On-Off; Contact Current Max:16A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Actuator / Cap Color:Black; Circuitry:SPST; Series:KC

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)