ZF GS101205

GS1012 Series 30 V 15 kHz Flange Mount Gear Tooth Speed Sensor
$ 27.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF GS101205.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-8.93%

Supply Chain

Introduction Date2011-08-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ZF GS101205 provided by its distributors.

GS1012 Series 30 V 15 kHz Flange Mount Gear Tooth Speed Sensor
ZF (Cherry) Flange mount gear tooth speed sensor, PN - GS101205
Gearspeed sensor, HALL, flange mount, T150, R/A connector
Hall Effect Sensor, 25mA, Cylindrical, Flange Mount
Speed Sensors HALL 24VDC Flnge Mnt Conctr Type IP67
Sensor, Hall, Flange Mount with Delphi Connector
Digital 5V 30V 60.5mm*36.3mm*28.2mm
GEAR TOOTH SPEED SENSOR; Sensor Terminal; GEAR TOOTH SPEED SENSOR; Sensor Terminals:Connector; Output Current Max:25mA; Supply Current Max:6mA; Supply Voltage Max:30VDC; Supply Voltage Min:5VDC
GEARTOOTH SPEED SENSOR, 5 TO 30VDC; Supply Voltage Min: 5VDC; Supply Voltage Max: 30VDC; Sensor Terminals: Connector; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Speed Sensor Type: H 34P4220

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)