ZF DG23-B2LA

Sub-Miniature Snap Action Switch0, 05A, 30VDC switch with PCB 0, 9 x 0, 6 mm RH Terminals
$ 1.984
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DG23-B2LA.

IHS

Datasheet1 page7 years ago

Sager Electronics

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
-13.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Straight Lever 0.05A 30VDC 0.44N Thru-Hole PC Pins
ZF DG23-B3RA DG23 Snap Acting/Limit Switch High Sensitivity Durable
OmronD2F-01L
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.55mm THROUGH HOLE-STRAIGHT
OmronD2F-01
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.25N Thru-Hole PC Pins
Action Snap Switch N.O./N.C. SPDT Button Quick Connect 10A 250VAC

Descriptions

Descriptions of ZF DG23-B2LA provided by its distributors.

Sub-Miniature Snap Action Switch0,05A, 30VDC switch with PCB 0,9 x 0,6 mm RH Terminals
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 0.05A 30VDC 0.44N Screw Mount/Through Hole
SWITCH,SNAP,DG23B2LA, SPDT,50mA,LEVER,PCB TERM,RH
Switch,Snap Action,SPDT,NO/NC,Lever Actr,Gold Plated Contact,50mA,30VDC,RA PCB | ZF Electronics DG23B2LA
DG Series Sub Mini SPDT 1.4 N Lever Right Angle Through Hole Snap Action Switch
ZF Micro Switch, Lever Actuator, Right Angle PCB Terminals, 50mA @ 30V DC, SPDT
Basic / Snap Action Switches Sub-Miniature Snap Action Switch
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 0.05A, 30VDC, 2.35mm, 3 PCB Hole Cnt, Solder Terminal, Flat Lever Actuator, Through Hole-right Angle
MICRO SWITCH, STRAIGHT LEVER, SPDT, 50mA; MICRO SWITCH, STRAIGHT LEVER, SPDT, 50mA; Microswitch Type:Subminiature; Actuator Style:Hinge Lever; Operating Force Max:45gf; Contact Voltage DC Nom:30V; Contact Current Max:50mA; Actuator Length:4.3mm; Circuitry:SPDT

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG23B2LA