Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF DG13-B2LA

Action Snap Switch N.O./N.C. SPDT Button Quick Connect 10A 250VAC
$ 1.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DG13-B2LA.

IHS

Datasheet1 page7 years ago

Sager Electronics

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download ZF DG13-B2LA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2023-02-20
LTD Date2023-02-20

Related Parts

OmronD2F-L3
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 2A 30VDC 0.5mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Thru-Hole PC Pins
C&K ComponentsZMA03A150L04PC
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 3A 125VAC 0.49N Thru-Hole
C&K ComponentsZMA03A150P00PC
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 24VDC 1.47N Thru-Hole PC Pins Bulk
C&K ComponentsZMA03A150L04LC
Snap Acting/Limit Switch, Spdt, Momentary, 3.6Mm, Solder Terminal, Lever Actuator, Through
OmronSS-3GPD
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.5N Thru-Hole PC Pins

Descriptions

Descriptions of ZF DG13-B2LA provided by its distributors.

Action Snap Switch N.O./N.C. SPDT Button Quick Connect 10A 250VAC
Switch Snap Action N.O./N.C. SPDT Flat Straight Lever PC Pins 3A 125VAC 30VDC 0.44N Screw Mount/Through Hole
Switch,Snap Action,SPDT, NO/NC, Lever Actuator,Silver Alloy, 3A,125VAC, RA PCB | ZF Electronics DG13B2LA
GD Series Sub Mini SPDT 0.45 N Hinged Lever Through Hole Snap Action Switch
Basic / Snap Action Switches Sub-Miniature Snap Action Switch
ZF (Cherry) Subminiature Snap Switch, PN - DG13B2LA
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2A, 30VDC, 2.35mm, 3 PCB Hole Cnt, Solder Terminal, Flat Lever Actuator, Through Hole-right Angle
Limit Switch,vertical R/A,spdt,on-(On),pc Tail Terminal,straight Lever,pcb Hole Count:3 Rohs Compliant: Yes |Zf Electronics DG13B2LA
Contact Current - AC A = 3 / Contact Current - DC A = 2 / Actuator Type = Flat Lever / Termination Type = PCB Pins / Housing Material = Polybutylene Terephthalate (PBT) / Contact Voltage - AC V = 125 / Contact Voltage - DC V = 30 / Width mm = 5.8 / Microswitch Type = Ultra Subminiature / Series = DG / Length mm = 12.8 / Actuation Force N = 0.45 / Protection Rating = IP40 / Height mm = 6.5 / Contact Configuration = 1CO

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG13B2LA