Descriptions of ZF DG23-B1AA provided by its distributors.
Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.05A 30VDC 1.37N Thru-Hole
SWITCH,SNAP,DG23B1AA, SPDT,50mA,BUTTON,PCB TERM
ZF DG23-B1AA Snap Action Switch SPDT 50MA PC Mount
Snap Action Switches SPDT 50ma 30v PC MNT
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 0.05A, 30VDC, 0.71mm, 3 PCB Hole Cnt, Solder Terminal, Button Type Actuator, Through Hole-straight
MICROSWITCH, SPDT, PLUNGER ACTUATOR; Microswitch Type:Snap Action; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:50mA; Contact Voltage DC Nom:30VDC; Product Ra
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:75gf; Switch Terminals:Through Hole; Circuitry:SPDT; Contact Current Max:50mA; Current Rating:50A; Features:Button Actuator; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MICROSWITCH, SPDT, PLUNGER ACTUATOR; Series:DG; Switch Case:PBT; Actuator Type:Button; Max Operating Force:140gf; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Max Contact Current DC:50mA; Terminal Type:PCB Straight; Microswitch Type:Snap Action; Approval Category:UL Recognised; Colour:Grey; Contact Configuration:SPDT; Contact Current DC:0.05A; Contact Material:AgNi; External Depth:5.8mm; External Length / Height:6.5mm; Fixing Centres LxW:6.5mm; Flammability Rating:UL94V-O; IP Rating:IP 40; Material:PPHS/PBT; No. of Electrical Operations:6000; No. of Poles:1; Operating Force:140gf; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Travel, Differential:0.18mm; Travel, Over:2.2mm; Travel, Pre:0.51mm; Voltage, Contact DC:30V dc; Width, External:12.8mm