ZF DG13-B3LA

Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 30VDC 0.44N Thru-Hole
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DG13-B3LA.

IHS

Datasheet2 pages17 years ago

Electro Sonic

TME

Arrow Electronics

Inventory History

3 month trend:
-62.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-02-20
LTD Date2023-02-20

Descriptions

Descriptions of ZF DG13-B3LA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 30VDC 0.44N Thru-Hole
ZF DG13-B3LA Basic Snap Action Switch SPDT 0.1A 125VAC Solder Terminals
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 2A, 30VDC, 2.35mm, 3 PCB Hole Cnt, Solder Terminal, Straight Auxiliary Type Actuator, Through Hole-right Angle
Actuation Force N = 0.45 / Microswitch Type = Ultra Subminiature / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = PCB Pins / Contact Voltage - DC V = 30 / Contact Voltage - AC V = 125 / Contact Current - DC A = 2 / Contact Current - AC A = 3 / Width mm = 5.8 / Length mm = 12.8 / Series = DG / Height mm = 6.5 / Housing Material = Polybutylene Terephthalate (PBT) / Actuator Type = Flat Lever

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG13B3LA