ZF DC3C-K9AA

Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.1A 250VAC 30VDC 1.96N Thru-Hole Automotive
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DC3C-K9AA.

IHS

Datasheet3 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-11-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ZF DC3C-K9AA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.1A 250VAC 30VDC 1.96N Thru-Hole Automotive
ZF DC3C-K9AA Snap-Action Switch Sub miniature 1 piece(s)
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, 1.6mm, 5 PCB Hole Cnt, Solder Terminal, Button Type Actuator, Through Hole-right Angle
MICROSWITCH, SPDT, PLUNGER ACTUATOR; Microswitch Type:-; Microswitch Actuator:-; Contact Configuration:SPDT; Switch Terminals:-; Contact Current Max:-; Contact Voltage DC Nom:-; Product Range:-; Contact Voltage AC Nom:25
MICROSWITCH, SPDT, PLUNGER ACTUATOR; Series:DC; Actuator Type:Button; Terminal Type:PCB LH with Locating Pin; Approval Bodies:VDE, ENEC; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:100mA; Contact Material:AuAgPt (Crosspoint); External Depth:6.5mm; External Length / Height:9.25mm; Fixing Centres LxW:22.2mm; Flammability Rating:UL 94V-O; IP Rating:IP6K7; Material:PET/PBT; No. of Poles:1; Operating Force:204gf; Temp, Op. Max:120°C; Temp, Op. Min:-40°C; Travel, Differential:0.1mm; Travel, Over:0.6mm; Travel, Pre:1.0mm; Voltage, Contact AC:250V ac; Width, External:20mm

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC3CK9AA