ZF DC2C-L1LC

Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 7mm, Quick Connect Terminal, Lever Actuator, Panel Mount
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DC2C-L1LC.

IHS

Datasheet3 pages15 years ago

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ZF DC2C-L1LC provided by its distributors.

Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 7mm, Quick Connect Terminal, Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 10.1A 250VAC 186.42VA 1.18N Screw Mount Automotive
ZF DC2C-L1LC ZF DC2C-L1LC Kit From DC2C-L1AA + 614-1233 Connector Female
MICROSWITCH, SPDT, MED LEVER; Series:DC; Actuator Type:Medium Lever; Terminal Type:QC, 30° Twist; Approval Bodies:VDE, ENEC; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:10A; Contact Material:AuNi; External Depth:6.5mm; External Length / Height:9.25mm; Fixing Centres LxW:22.2mm; Flammability Rating:UL 94V-O; IP Rating:IP6K7; Material:PET/PBT; No. of Poles:1; Operating Force:122gf; Temp, Op. Max:120°C; Temp, Op. Min:-40°C; Travel, Differential:1.0mm; Travel, Over:1.5mm; Travel, Pre:11.1mm; Voltage, Contact AC:250V ac; Width, External:20mm

Images

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC2CL1LC