ZF DC2C-K8AA

Snap Acting/Limit Switch, SPDT, Momentary, 1.6mm, Solder Terminal, Button Type Actuator, Through Hole-right Angle
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DC2C-K8AA.

IHS

Datasheet3 pages15 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-01-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ZF DC2C-K8AA provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 1.6mm, Solder Terminal, Button Type Actuator, Through Hole-right Angle
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 186.42VA 3.33N Thru-Hole PC Pins Automotive
MICROSWITCH, SPDT, PLUNGER ACTUATOR; Series:DC; Switch Case:PET / PBT; Actuator Type:Button; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Max Contact Current AC:10.1A; Terminal Type:PCB RH with Locating Pin; Microswitch ;RoHS Compliant: Yes
MICROSWITCH, SPDT, PLUNGER ACTUATOR; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Plunger; Operating Force Max:3.4N; Contact Voltage AC Nom:250V; Contact Current Max:10.1A; Switch Terminals:Quick Connect; Actuation Type:Plunger; Approval Bodies:VDE, ENEC; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:10A; Contact Current AC Max:10.1A; Contact Material:AuNi; Contact Voltage AC Max:250V; Differential Travel Max:0.1mm; External Depth:6.5mm; External Length / Height:9.25mm; External Width:20mm; Fixing Centres LxW:22.2mm; Flammability Rating:UL 94V-O; IP / NEMA Rating:IP6K7; Material:PET/PBT; No. of Poles:1; Operating Force:3.4N; Operating Temperature Max:120°C; Operating Temperature Min:-40°C; Over Travel Min:0.6mm; Pre-travel:8.4mm; Series:DC; Switch Case:PET / PBT

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC2CK8AA