ZF DC2C-A1RC

Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 7mm, Solder Terminal, Roller Type Actuator, Panel Mount
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DC2C-A1RC.

IHS

Datasheet3 pages15 years ago

TME

Sager Electronics

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ZF DC2C-A1RC provided by its distributors.

Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 7mm, Solder Terminal, Roller Type Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 10.1A 250VAC 186.42VA 1.27N Screw Mount Automotive
Limit Switch,straight,spdt,on-(On),solder Terminal,roller Lever Rohs Compliant: Yes |Zf Electronics DC2CA1RC
Basic / Snap Action Switches Sub-Miniature Sealed Snap Action Switch 10.1A
MICROSWITCH, SPDT, MED ROLLER LEVER; Microswitch Type:Snap Action; Microswitch Actuator:-; Contact Configuration:SPDT; Switch Terminals:Quick Connect, Solder; Contact Current Max:-; Contact Voltage DC Nom:-; Product Rang
MICROSWITCH, SPDT, MED ROLLER LEVER; Series:DC; Switch Case:PET / PBT; Actuator Type:Medium Roller Lever; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Max Contact Current AC:10.1A; Terminal Type:Short Solder, 30° Twist; Microswitch Type:Snap Action; Approval Bodies:VDE, ENEC; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:10A; Contact Material:AuNi; External Depth:6.5mm; External Length / Height:9.25mm; Fixing Centres LxW:22.2mm; Flammability Rating:UL 94V-O; IP Rating:IP6K7; Material:PET/PBT; No. of Poles:1; Operating Force:132.5gf; Temp, Op. Max:120°C; Temp, Op. Min:-40°C; Travel, Differential:1.0mm; Travel, Over:1.5mm; Travel, Pre:16.2mm; Voltage, Contact AC:250V ac; Width, External:20mm

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC2CA1RC