ZF DC1C-C4AA

Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 48VDC 1.96N Screw Mount Wire Lead
$ 2.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DC1C-C4AA.

IHS

Datasheet3 pages15 years ago

Master Electronics

TME

Inventory History

3 month trend:
-33.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ZF DC1C-C4AA provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 48VDC 1.96N Screw Mount Wire Lead
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 1A, 48VDC, 1.6mm, Solder Terminal, Button Type Actuator, Panel Mount
ZF DC1C-C4AA Microswitch SPDT Momentary 1A 48VDC 1.6mm
Microswitch Rohs Compliant: Yes |Zf Electronics DC1C-C4AA
Contact Current - AC A = 6 / Actuator Type = Plunger / Termination Type = Wire Lead / Housing Material = Polybutylene Terephthalate (PBT) / Housing Material = Polyethylene Terephthalate (PET) / Contact Voltage - AC V = 250 / Width mm = 6.45 / Microswitch Type = Subminiature / Series = DC / Length mm = 20 / Actuation Force N = 2 / Protection Rating = IP67 / Height mm = 16.3 / Contact Configuration = 1CO

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC1CC4AA