Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ZF DB3C-A1LC

Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 80VDC 0.49N Screw Mount Solder
$ 1.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DB3C-A1LC.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Sager Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-16.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 80VDC 1.47N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 80VDC 1.47N Thru-Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 80VDC 0.54N Screw Mount Solder
Limit Switch,straight,spdt,on-On,solder Terminal,straight Lever |Zf Electronics DB3CA1LB
SWITCH; SUBMINIATURE, SNAP ACTION,LIMIT SWITCHES SPDT SNAP SW .1A SLD
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 0.1A 30VDC 1.47N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 80VDC 1.47N Screw Mount Solder
Limit Switch,straight,spdt,on-On,solder Terminal,straight Lever |Zf Electronics DB3CA1LB
Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 30Vdc, 0.55Mm, Solder Terminal, Hinge Lever
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Screw Mount Solder

Descriptions

Descriptions of ZF DB3C-A1LC provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 80VDC 0.49N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 80VDC, 6.5mm, Solder Terminal, Auxiliary Type Actuator, Panel Mount
ZF Micro Switch, Swing bar type, welding end, Contact rated current 100 mA @ 30 V DC, SPDT
Switch, Basic;SPDT;0.1A; 125VAC;Straight Lever 7.00mm; Solder
ZF (Cherry) Subminiature Snap Switch, PN - DB3CA1LC
MICROSWITCH, SPDT, MED LEVER; Series:DP; Switch Case:PET; Actuator Type:Medium Lever; Max Operating Force:50gf; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Max Contact Current AC:100mA; Terminal Type:Short Solder; Microswitch Type:Snap Action; Approval Bodies:KEMA-KEUR, ENEC; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:100mA; Contact Material:Silver Alloy; Contact Plating:Gold Crosspoint; External Depth:6.5mm; External Length / Height:9mm; Fixing Centres LxW:9.5mm; Flammability Rating:UL 94V- O; IP Rating:IP 50; Material:PET; No. of Electrical Operations:6000; No. of Poles:1; Temp, Op. Max:120°C; Temp, Op. Min:-40°C; Travel, Differential:0.6mm; Travel, Over:2.0mm; Travel, Pre:4.5mm; Voltage, Contact AC:250V ac; Width, External:20mm

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB3CA1LC