Omron SS-01GL2

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 0.1A 30VDC 1.47N Thru-Hole
$ 2.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-01GL2.

Factory Futures

Datasheet8 pages22 years ago

IHS

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+71.67%

CAD Models

Download Omron SS-01GL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronSS-01GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
OmronSS-01
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.47N Screw Mount Solder
Snap Acting/Limit Switch, Spdt, Momentary, 0.1A, 30Vdc, 2Mm, Solder Terminal, Simulated Roller
Switch Snap Action N.O./N.C. SPDT Flat Lever Solder Lug 5A 250VAC 250VDC Screw Mount
PanasonicASQ10410
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 1.5N Screw Mount
PanasonicAV404461
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 30VDC 0.29N Screw Mount

Descriptions

Descriptions of Omron SS-01GL2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 0.1A 30VDC 1.47N Thru-Hole
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2mm, Solder Terminal, Hinge Roller Lever Actuator, Panel Mount
Basic / Snap Action Switches .1A Lever Switch SPDT
SWITCH SNAP SPST-NC 100MA 125V
MICRO SW, ROLLER LEVER, SPDT, 100mA 125V Circuitry:SPDT; Microswitch Type:Subminiature; Actuator Style:Hinge Roller Lever; Operating Force Max:50gf; Contact Voltage DC Nom:30V; Contact Voltage AC Nom:125V; Contact Current Max:100mA
Contact Current - AC mA = 100 / Contact Current - DC mA = 100 / Actuator Type = Hinge Roller Lever / Termination Type = Soldering Connection / Contact Voltage - AC V = 125 / Contact Voltage - DC V = 30 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SS / Length mm = 19.8 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-01GL-2
  • SS-01GL2.
  • SS01GL2
  • SS01GLDASH2